USD

Part Status: End of Life; Last Time Buy Date: 9/17/2021. Minimums may apply.
25P-306A

25P-306A

Digi-Key Part Number
25P-306A-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
25P-306A
Supplier
Description
LENS AMBER PANEL MOUNT THREADED
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bag
Part Status
Last Time Buy
Type
Lens Cap
Color
Amber
Lens Style
Round with Domed Top
Lens Size
15.88mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1,000