19080250

DigiKey Part Number
19080250-ND
Manufacturer
Manufacturer Product Number
19080250
Description
LED IND 8MM RED 12V
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 17mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bag
Product Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
12V
Current
17mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1200mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP67
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package25