VJ2225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ2225
VJ X7R, COG Series_2225

VJ2225Y104KXEAT

Digi-Key Part Number
720-1134-2-ND - Tape & Reel (TR)
720-1134-1-ND - Cut Tape (CT)
720-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225Y104KXEAT
Description
CAP CER 0.1UF 500V X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.26000$2.26
10$1.83100$18.31
50$1.59840$79.92
100$1.39860$139.86
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.06560$532.80
1,000$0.93239$932.39
2,500$0.89909$2,247.72
5,000$0.86579$4,328.95
Additional Resources
AttributeDescription
Other Names
720-1134-1
720-1134-2
720-1134-6
Standard Package500