VJ Series 2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y124JBCAT4X

Digi-Key Part Number
VJ2220Y124JBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ2220Y124JBCAT4X
Description
CAP CER 0.12UF 200V X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.12 µF ±5% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Package / Case
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.65819$3,316.38
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ2220Y124JBEAT4XVishay Vitramon0VJ2220Y124JBEAT4X-ND$1.93852Upgrade
VJ2220Y124JBPAT4XVishay Vitramon0VJ2220Y124JBPAT4X-ND$1.65819Upgrade