VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A101KBEAT4X

Digi-Key Part Number
VJ1812A101KBEAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A101KBEAT4X
Description
CAP CER 100PF 500V NP0 1812
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Package / Case
Size / Dimension
0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.73611$1,472.22
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1812A101JBEAT4XVishay Vitramon0VJ1812A101JBEAT4X-ND$0.82711Upgrade
VJ1812A101KBRAT4XVishay Vitramon0VJ1812A101KBRAT4X-ND$0.67326Upgrade
VJ1812A101JBGAT4XVishay Vitramon0VJ1812A101JBGAT4X-ND$0.82711Upgrade
VJ1812A101KBGAT4XVishay Vitramon0VJ1812A101KBGAT4X-ND$0.73611Upgrade
VJ1812A101KBLAT4XVishay Vitramon0VJ1812A101KBLAT4X-ND$0.73611Upgrade