
VJ1808A100JCLAJ | ||
---|---|---|
Digi-Key Part Number | VJ1808A100JCLAJ-ND | |
Manufacturer | ||
Manufacturer Product Number | VJ1808A100JCLAJ | |
Description | CAP CER 10PF 630V C0G/NP0 1808 | |
Detailed Description | 10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | VJ1808YYY 26/Mar/2019 |
EDA Models | VJ1808A100JCLAJ by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 1 |