VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210H394KXXAE31

Digi-Key Part Number
VJ1210H394KXXAE31-ND
Manufacturer
Manufacturer Product Number
VJ1210H394KXXAE31
Description
CAPACITOR CERAMIC 1210
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12103C394KAT2AKYOCERA AVX012103C394KAT2A-ND$0.18480Similar