
VJ0805A150GXJCW1BC | ||
---|---|---|
Digi-Key Part Number | VJ0805A150GXJCW1BC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VJ0805A150GXJCW1BC | |
Description | CAP CER 15PF 16V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | |
EDA Models | VJ0805A150GXJCW1BC by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04683 | $187.32 |
Attribute | Description |
---|---|
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VJ0805A150FXACW1BC | Vishay Vitramon | 1,367 | 720-VJ0805A150FXACW1BCCT-ND | $0.32000 | Upgrade |
VJ0805A150GXAPW1BC | Vishay Vitramon | 711 | 720-VJ0805A150GXAPW1BCCT-ND | $0.25000 | Upgrade |