


VJ0805A100JXGAT5Z | ||
---|---|---|
Digi-Key Part Number | 720-1070-2-ND - Tape & Reel (TR) 720-1070-1-ND - Cut Tape (CT) 720-1070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0805A100JXGAT5Z | |
Description | CAP CER 10PF 1KV C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | HVArc Guard surface mount MLCC |
Featured Product | VJ HVArc Guard® Surface-Mount MLCCs |
HTML Datasheet | |
EDA Models | VJ0805A100JXGAT5Z by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.59400 | $5.94 |
50 | $0.49380 | $24.69 |
100 | $0.42530 | $42.53 |
500 | $0.32924 | $164.62 |
1,000 | $0.28351 | $283.51 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26522 | $795.66 |
6,000 | $0.25150 | $1,509.00 |
9,000 | $0.24236 | $2,181.24 |
15,000 | $0.23833 | $3,574.95 |
30,000 | $0.23321 | $6,996.30 |
Attribute | Description |
---|---|
Other Names | 720-1070-2 720-1070-1 720-1070-6 |
Standard Package | 3,000 |