VJ0603Q470KFAAO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

VJ0603Q470KFAAO

DigiKey Part Number
VJ0603Q470KFAAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Q470KFAAO
Description
CAP CER 47PF 50V 0603 EPOXY
Customer Reference
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
EDA/CAD Models
VJ0603Q470KFAAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-