
VJ0603Q470KFAAI | ||
---|---|---|
Digi-Key Part Number | VJ0603Q470KFAAI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VJ0603Q470KFAAI | |
Description | CAP CER 47PF 50V 0603 EPOXY | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Epoxy Mountable | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Q Series 03/Sep/2018 |
EDA Models | VJ0603Q470KFAAI by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VJ0603D470KXAAP | Vishay Vitramon | 0 | VJ0603D470KXAAP-ND | $0.00000 | Similar |