VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Q390FFAAI

Digi-Key Part Number
VJ0603Q390FFAAI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Q390FFAAI
Description
CAP CER 39PF 50V 0603 EPOXY
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Epoxy Mountable
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0603D390FXAAPVishay Vitramon0VJ0603D390FXAAP-ND$0.00000Similar