1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y122MXHATHV

Digi-Key Part Number
HV1825Y122MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
HV1825Y122MXHATHV
Supplier
Description
CAP CER 1200PF 3KV X7R 1825
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.51437$3,028.74
Additional Resources
AttributeDescription
Standard Package1,000