cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A560JBAAT31G

Digi-Key Part Number
GA1812A560JBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1812A560JBAAT31G
Supplier
Description
CAP CER 56PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
61 Weeks
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.25527$2,552.70
Additional Resources
AttributeDescription
Standard Package1,000