
GA1812A471FXCAR31G | ||
---|---|---|
Digi-Key Part Number | GA1812A471FXCAR31G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GA1812A471FXCAR31G | |
Description | CAP CER 470PF 200V C0G/NP0 1812 | |
Detailed Description | 470 pF ±1% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | GA_31G MLCC Series, Automotive |
PCN Assembly/Origin | Test Process 29/May/2018 |
EDA Models | GA1812A471FXCAR31G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 4,000 |