cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A182KXEAR31G

Digi-Key Part Number
GA1210A182KXEAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A182KXEAR31G
Description
CAP CER 1800PF 500V C0G/NP0 1210
Detailed Description
1800 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GA1210A182KBEAR31GVishay Vitramon0GA1210A182KBEAR31G-ND$0.00000Direct
GA1210A182KXEAT31GVishay Vitramon0GA1210A182KXEAT31G-ND$0.00000Direct
GA1210A182KBEAT31GVishay Vitramon0GA1210A182KBEAT31G-ND$0.00000Direct