
GA0805A1R5BBBBT31G | ||
---|---|---|
Digi-Key Part Number | GA0805A1R5BBBBT31G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GA0805A1R5BBBBT31G | |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | GA_31G MLCC Series, Automotive |
PCN Obsolescence/ EOL | Mult Devs 04/Jul/2021 |
EDA Models | GA0805A1R5BBBBT31G by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 3,000 |