0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y561MXJAP31G

Digi-Key Part Number
GA0603Y561MXJAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y561MXJAP31G
Description
CAP CER 560PF 16V X7R 0603
Detailed Description
560 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (87)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GA0603Y561MBJAT31GVishay Vitramon0GA0603Y561MBJAT31G-ND$0.00000Direct
GA0603Y561MXJAC31GVishay Vitramon0GA0603Y561MXJAC31G-ND$0.00000Direct
GA0603Y561MBJAR31GVishay Vitramon0GA0603Y561MBJAR31G-ND$0.00000Direct
GA0603Y561JXXAP31GVishay Vitramon0GA0603Y561JXXAP31G-ND$0.00000Upgrade
GA0603Y561MXBAC31GVishay Vitramon0GA0603Y561MXBAC31G-ND$0.00000Upgrade