QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR35(2518)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP912BJZRAT

Digi-Key Part Number
CDR35BP912BJZRAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR35BP912BJZRAT
Description
CAP CER 9100PF 100V 5% BP 1825
Detailed Description
9100 pF ±5% 100V Ceramic Capacitor BP 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other NamesCDR35BP912BJZRAT-MIL
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR35BP912BJZSATVishay Vitramon0CDR35BP912BJZSAT-ND$0.00000Direct
CDR35BP912BFZSATVishay Vitramon0CDR35BP912BFZSAT-ND$0.00000Direct
CDR35BP912BFZRATVishay Vitramon0CDR35BP912BFZRAT-ND$0.00000Upgrade