QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR35(2518)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BP123AJURAB

Digi-Key Part Number
CDR35BP123AJURAB-ND
Manufacturer
Manufacturer Product Number
CDR35BP123AJURAB
Description
CAP CER 0.012UF 50V BP 1825
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor BP 1825 (4564 Metric)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR35BP123AFURABVishay Vitramon0CDR35BP123AFURAB-ND$0.00000Upgrade