QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR34(1812)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BX104AKYPAR

Digi-Key Part Number
CDR34BX104AKYPAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BX104AKYPAR
Description
CAP CER 0.1UF 50V BX 1812
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR34BX104AKWPARVishay Vitramon0CDR34BX104AKWPAR-ND$0.00000Direct
CDR34BX104AKYPAJVishay Vitramon0CDR34BX104AKYPAJ-ND$0.00000Direct
CDR34BX104AKZPATVishay Vitramon0CDR34BX104AKZPAT-ND$0.00000Direct
CDR34BX104AKYPATVishay Vitramon0CDR34BX104AKYPAT-ND$0.00000Direct
CDR04BX104AKWPARVishay Vitramon0CDR04BX104AKWPAR-ND$0.00000Direct