QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR34(1812)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP682AJMRAR

Digi-Key Part Number
CDR34BP682AJMRAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BP682AJMRAR
Description
CAP CER 6800PF 50V BP 1812
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR34BP682AJURATVishay Vitramon0CDR34BP682AJURAT-ND$0.00000Direct
CDR34BP682AJURAJVishay Vitramon0CDR34BP682AJURAJ-ND$0.00000Direct
CDR34BP682AJURARVishay Vitramon0CDR34BP682AJURAR-ND$0.00000Direct
CDR34BP682AJYRATVishay Vitramon0CDR34BP682AJYRAT-ND$0.00000Direct
CDR34BP682AJZRAJVishay Vitramon0CDR34BP682AJZRAJ-ND$0.00000Direct