QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1210 (3225 Metric) 1,25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BP332AJZPAR

Digi-Key Part Number
CDR33BP332AJZPAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BP332AJZPAR
Description
CAP CER 3300PF 50V BP 1210
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor BP 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR33BP332AJYPATVishay Vitramon0CDR33BP332AJYPAT-ND$0.00000Direct
CDR33BP332AJMPARVishay Vitramon0CDR33BP332AJMPAR-ND$0.00000Direct
CDR33BP332AJUPARVishay Vitramon0CDR33BP332AJUPAR-ND$0.00000Direct
CDR33BP332AJMPATVishay Vitramon0CDR33BP332AJMPAT-ND$0.00000Direct
CDR33BP332AJMPAJVishay Vitramon0CDR33BP332AJMPAJ-ND$0.00000Direct