QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR32(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX333AKMMAJ

Digi-Key Part Number
CDR32BX333AKMMAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BX333AKMMAJ
Description
CAP CER 0.033UF 50V BX 1206
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
M (1%)
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR32BX333AKMMATVishay Vitramon0CDR32BX333AKMMAT-ND$0.00000Direct
CDR32BX333AKZMARVishay Vitramon0CDR32BX333AKZMAR-ND$0.00000Direct
CDR32BX333AKZMATVishay Vitramon0CDR32BX333AKZMAT-ND$0.00000Direct
CDR32BX333AKWMAJVishay Vitramon0CDR32BX333AKWMAJ-ND$0.00000Direct
CDR32BX333AKUMATVishay Vitramon0CDR32BX333AKUMAT-ND$0.00000Direct