.jpg)
CDR32BX103BKWSAP | ||
---|---|---|
Digi-Key Part Number | CDR32BX103BKWSAP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CDR32BX103BKWSAP | |
Description | CAP CER 10000PF 100V BX 1206 | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | BX | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | High Reliability | |
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CDR Series (MIL-PRF-55681) |
HTML Datasheet | CDR Series (MIL-PRF-55681) |
EDA Models | CDR32BX103BKWSAP by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CDR32BX103BKUS | KYOCERA AVX | 5,524 | 1010-1034-1-ND | $4.91000 | Direct |
CDR32BX103BKUS7185 | KEMET | 10 | 1001-2148-1-ND | $1.72000 | Direct |
CDR32BX103BKUS7370 | KEMET | 9,836 | 1001-2149-1-ND | $1.35000 | Direct |