QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CDR32(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP6R2BDZPAT

Digi-Key Part Number
CDR32BP6R2BDZPAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP6R2BDZPAT
Description
CAP CER 6.2PF 100V BP 1206
Detailed Description
6.2 pF ±0.5pF 100V Ceramic Capacitor BP 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other NamesCDR32BP6R2BDZPAT-MIL
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR32BP6R2BDZSATVishay Vitramon0CDR32BP6R2BDZSAT-ND$0.00000Direct
CDR32BP6R2BCZSATVishay Vitramon0CDR32BP6R2BCZSAT-ND$0.00000Direct
CDR32BP6R2BCZPATVishay Vitramon0CDR32BP6R2BCZPAT-ND$0.00000Upgrade