QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP681AKMSAR

Digi-Key Part Number
CDR31BP681AKMSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP681AKMSAR
Description
CAP CER 680PF 50V BP 0805
Detailed Description
680 pF ±10% 50V Ceramic Capacitor BP 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (27)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR31BP681AKYSARVishay Vitramon0CDR31BP681AKYSAR-ND$0.00000Direct
CDR31BP681AKMSAJVishay Vitramon0CDR31BP681AKMSAJ-ND$0.00000Direct
CDR31BP681AKMSATVishay Vitramon0CDR31BP681AKMSAT-ND$0.00000Direct
CDR31BP681AKWSATVishay Vitramon0CDR31BP681AKWSAT-ND$0.00000Direct
CDR31BP681AKWSARVishay Vitramon0CDR31BP681AKWSAR-ND$0.00000Direct