CDR31BP101BKYRAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 3,000
Unit Price: $1.44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,000
Unit Price: $1.44000
Datasheet
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

CDR31BP101BKYRAC

DigiKey Part Number
CDR31BP101BKYRAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP101BKYRAC
Description
CAP CER 100PF 100V BP 0805
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BKYRAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number