QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1805-(4512-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX392BKUSAR

Digi-Key Part Number
CDR02BX392BKUSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR02BX392BKUSAR
Description
CAP CER 3900PF 100V BX 1805
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR02BX392BKZSATVishay Vitramon0CDR02BX392BKZSAT-ND$0.00000Direct
CDR02BX392BKUSATVishay Vitramon0CDR02BX392BKUSAT-ND$0.00000Direct
CDR02BX392BKUSAJVishay Vitramon0CDR02BX392BKUSAJ-ND$0.00000Direct