QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
0805 (2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX272BKWRAJ

Digi-Key Part Number
CDR01BX272BKWRAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR01BX272BKWRAJ
Description
CAP CER 2700PF 100V BX 0805
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (23)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR31BX272BKMRAJVishay Vitramon0CDR31BX272BKMRAJ-ND$0.00000Direct
CDR31BX272BKYRATVishay Vitramon0CDR31BX272BKYRAT-ND$0.00000Direct
CDR31BX272BKYRAPVishay Vitramon0CDR31BX272BKYRAP-ND$0.00000Direct
CDR31BX272BKYRAJVishay Vitramon0CDR31BX272BKYRAJ-ND$0.00000Direct
CDR31BX272BKZRAPVishay Vitramon0CDR31BX272BKZRAP-ND$0.00000Direct