
CDR01BP101BJZSAT | ||
---|---|---|
Digi-Key Part Number | CDR01BP101BJZSAT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CDR01BP101BJZSAT | |
Description | CAP CER 100PF 100V 5% BP 0805 | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | BP | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | High Reliability | |
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CDR Series (MIL-PRF-55681) |
HTML Datasheet | CDR Series (MIL-PRF-55681) |
EDA Models | CDR01BP101BJZSAT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Other Names | CDR01BP101BJZSAT-MIL |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CDR01BP101BJUS7185 | KEMET | 1,038 | 1001-2402-1-ND | $1.24000 | Direct |
CDR31BP101BJUS7185 | KEMET | 562 | 1001-2370-1-ND | $1.26000 | Direct |
CDR31BP101BFUS | KEMET | 357 | 1001-2137-1-ND | $4.06000 | Upgrade |