VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V104ZXXCW1BC

Digi-Key Part Number
720-1533-2-ND - Tape & Reel (TR)
720-1533-1-ND - Cut Tape (CT)
720-1533-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0603V104ZXXCW1BC
Supplier
Description
CAP CER 0.1UF 25V Y5V 0603
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.14600$1.46
50$0.08300$4.15
100$0.06880$6.88
500$0.04822$24.11
1,000$0.03993$39.93
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03400$136.00
Additional Resources
AttributeDescription
Other Names
BC1255TR-ND
0603F104Z250NT
BC1255TR-NDR
BC1255CT-ND
BC1255CT-NDR
BC1255TR
2252 082 31104
BC1255DKR-NDR
0603F104Z250BT
BC1255DKR
720-1533-6
BC1255CT
225208231104
BC1255DKR-ND
720-1533-1
720-1533-2
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0603V104ZXACW1BCVishay Vitramon14,716720-1672-1-ND$0.21000Upgrade