USD

PATT Series
PATT1206E1003BGT1
Digi-Key Part Number
764-1178-2-ND - Tape & Reel (TR)
764-1178-1-ND - Cut Tape (CT)
764-1178-6-ND - Digi-Reel®
Manufacturer
Vishay Thin Film
Manufacturer Product Number
PATT1206E1003BGT1
Supplier
Description
RES SMD 100K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,817 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names764-1178-2
Standard Package1,000