USD

0603 (1608 Metric)
0603 (1608 Metric)
0603-FC-Series-(Top-Termination)
FC Series Top

FC0603E50R0BTBST1

Digi-Key Part Number
764-FC0603E50R0BTBST1TR-ND - Tape & Reel (TR)
764-FC0603E50R0BTBST1CT-ND - Cut Tape (CT)
764-FC0603E50R0BTBST1DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
FC0603E50R0BTBST1
Supplier
Description
RES SMD 50 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
-
Number of Terminations
2
Resistance
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
FC0603-50BFTR
FC0603-50BFTR-ND
Standard Package1,000