MFG_TMCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCHA1E474MTRF

Digi-Key Part Number
718-2340-2-ND - Tape & Reel (TR)
718-2340-1-ND - Cut Tape (CT)
718-2340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCHA1E474MTRF
Description
CAP TANT 0.47UF 20% 25V 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 16.5Ohm @ 100kHz
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
16.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
In-Stock: 3,186
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.19000$1.90
50$0.13340$6.67
100$0.10770$10.77
500$0.08000$40.00
1,000$0.06999$69.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06666$133.32
4,000$0.06166$246.64
10,000$0.05833$583.30
14,000$0.05533$774.62
50,000$0.05000$2,500.00
100,000$0.04416$4,416.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
718-2340-6
718-2340-1
718-2340-2
Standard Package2,000