T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T97 Series
T97 Series Side 1
T97 Series Side 2

T97E687K004LSA

Digi-Key Part Number
T97E687K004LSA-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T97E687K004LSA
Supplier
Description
CAP TANT 680UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
680 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
25mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$5.15256$1,288.14
Additional Resources
AttributeDescription
Standard Package250