cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686M016EZSL

Digi-Key Part Number
T95R686M016EZSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T95R686M016EZSL
Supplier
Description
CAP TANT 68UF 20% 16V 2824
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
600$5.58182$3,349.09
Additional Resources
AttributeDescription
Standard Package600