6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86C106K025EASS

Digi-Key Part Number
T86C106K025EASS-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T86C106K025EASS
Supplier
Description
CAP TANT 10UF 10% 25V 2312
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T83C106K025EZZLVishay Sprague258718-1582-1-ND$5.31000Similar