USD

vPolyTan T55 Series
T55B106M025C0100
Digi-Key Part Number
718-2092-2-ND - Tape & Reel (TR)
718-2092-1-ND - Cut Tape (CT)
718-2092-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55B106M025C0100
Supplier
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 1411 (3528 Metric) 100mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Capacitance
10 µF
Voltage - Rated
25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,840 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.19000$1.19
10$0.94200$9.42
50$0.81640$40.82
100$0.70650$70.65
500$0.53380$266.90
1,000$0.47100$471.00