672D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D686H025CD5C

Digi-Key Part Number
672D686H025CD5C-ND
Manufacturer
Manufacturer Product Number
672D686H025CD5C
Description
CAP ALUM 68UF 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
-
Voltage - Rated
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.740" (18.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
600$12.03717$7,222.30
Additional Resources
AttributeDescription
Standard Package600