150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X9075R2B

Digi-Key Part Number
150D106X9075R2B-ND
Manufacturer
Manufacturer Product Number
150D106X9075R2B
Description
CAP TANT 10UF 10% 75V AXIAL
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
26 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.12000$12.12
10$11.51400$115.14
50$9.69600$484.80
100$9.09000$909.00
500$8.05980$4,029.90
1,000$7.57500$7,575.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package50
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
150D106X0020B2BVishay Sprague11150D106X0020B2B-ND$4.10000Similar
150D106X9020B2BVishay Sprague17150D106X9020B2B-ND$4.35000Similar