T59-SERIES-2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE157M030C0075

Digi-Key Part Number
718-2211-2-ND - Tape & Reel (TR)
718-2211-1-ND - Cut Tape (CT)
718-2211-6-ND - Digi-Reel®
Manufacturer
Vishay Polytech
Manufacturer Product Number
T59EE157M030C0075
Supplier
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 75mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Polytech
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.49000$5.49
10$4.94200$49.42
50$4.28320$214.16
100$3.73400$373.40
Tape & Reel (TR)
QtyUnit PriceExt Price
400$3.29475$1,317.90