USD

PowerPAK® SO-8 Dual
SQJ946EP-T1_GE3
Digi-Key Part Number
SQJ946EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ946EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ946EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SQJ946EP-T1_GE3
Supplier
Description
MOSFET 2 N-CH 40V POWERPAK SO8
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Mosfet Array
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
15A (Tc)
Rds On (Max) @ Id, Vgs
33mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 25V
Power - Max
27W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

911 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.72000$0.72
10$0.63400$6.34
25$0.59520$14.88
100$0.43200$43.20
500$0.36096$180.48
1,000$0.30720$307.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesSQJ946EP-T1_GE3TR
Standard Package3,000