SQ4850EY-T1_BE3

DigiKey Part Number
742-SQ4850EY-T1_BE3TR-ND - Tape & Reel (TR)
742-SQ4850EY-T1_BE3CT-ND - Cut Tape (CT)
742-SQ4850EY-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4850EY-T1_BE3
Description
MOSFET N-CH 60V 12A 8SOIC
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 6A, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
6.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.08000$10.80
100$0.83990$83.99
500$0.71192$355.96
1,000$0.57994$579.94