SIHK055N60E-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIHK055N60E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHK055N60E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHK055N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK055N60E-T1-GE3 |
Description | E SERIES POWER MOSFET POWERPAK 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 42A (Tc) 236W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3504 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 236W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.08000 | $8.08 |
10 | $5.76300 | $57.63 |
100 | $4.39930 | $439.93 |
500 | $4.21876 | $2,109.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.21875 | $8,437.50 |