USD

PowerPAK SO-8
SI7463ADP-T1-GE3
Digi-Key Part Number
SI7463ADP-T1-GE3TR-ND - Tape & Reel (TR)
SI7463ADP-T1-GE3CT-ND - Cut Tape (CT)
SI7463ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI7463ADP-T1-GE3
Supplier
Description
MOSFET P-CH 40V 46A PPAK SO-8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
46A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
PowerPAK® SO-8
Drain to Source Voltage (Vdss)
40 V
Gate Charge (Qg) (Max) @ Vgs
144 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,258 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SI7463ADP-T1-GE3-ND
SI7463ADP-T1-GE3TR
Standard Package3,000