USD

SOT-23-3
SI2323DS-T1-E3
Digi-Key Part Number
SI2323DS-T1-E3TR-ND - Tape & Reel (TR)
SI2323DS-T1-E3CT-ND - Cut Tape (CT)
SI2323DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI2323DS-T1-E3
Supplier
Description
MOSFET P-CH 20V 3.7A SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
P-Channel 3.7A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
39mOhm @ 4.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
20 V
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

44,524 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.55000$5.50
25$0.51360$12.84
100$0.38140$38.14
500$0.29780$148.90
1,000$0.24206$242.06
Import Tariff may apply to this part if shipping to the United States