SI2312BDS-T1-E3 | |
---|---|
DigiKey Part Number | SI2312BDS-T1-E3TR-ND - Tape & Reel (TR) SI2312BDS-T1-E3CT-ND - Cut Tape (CT) SI2312BDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312BDS-T1-E3 |
Description | MOSFET N-CH 20V 3.9A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.9A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.51800 | $5.18 |
100 | $0.33500 | $33.50 |
500 | $0.25624 | $128.12 |
1,000 | $0.23086 | $230.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19859 | $595.77 |
6,000 | $0.18234 | $1,094.04 |
9,000 | $0.17406 | $1,566.54 |
15,000 | $0.16476 | $2,471.40 |
21,000 | $0.15925 | $3,344.25 |