
IRF840LCSTRL | ||
---|---|---|
Digi-Key Part Number | IRF840LCSTRL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IRF840LCSTRL | |
Description | MOSFET N-CH 500V 8A D2PAK | |
Detailed Description | N-Channel 500 V 8A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount D²PAK (TO-263) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D²PAK (TO-263) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRF840LCS(L)/SiHF840LCS(L) |
HTML Datasheet | IRF840LCS(L)/SiHF840LCS(L) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Standard Package | 800 |