USD

Obsolete item.
Pkg 5868

SI1021R-T1-E3

Digi-Key Part Number
SI1021R-T1-E3TR-ND - Tape & Reel (TR)
SI1021R-T1-E3CT-ND - Cut Tape (CT)
SI1021R-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI1021R-T1-E3
Supplier
Description
MOSFET P-CH 60V 190MA SC75A
Detailed Description
P-Channel 60V 190mA (Ta) 250mW (Ta) Surface Mount SC-75A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
SC-75A
Drain to Source Voltage (Vdss)
60V
Gate Charge (Qg) (Max) @ Vgs
1.7nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
23pF @ 25V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SI1021R-T1-E3TR
SI1021R-T1-E3CT
SI1021RT1E3
SI1021R-T1-E3DKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SI1021R-T1-GE3Vishay Siliconix21,751SI1021R-T1-GE3CT-ND$0.51000Direct